
Belden 9888010500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | Polyethylene |
| Impedance | 50R |
| Insulation Material | PE |
| Jacket Material | PE |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 0.48inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 19 |
| Weight | 72.5lb |
| Wire/Cable Gauge | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9888010500 to view detailed technical specifications.
No datasheet is available for this part.
