Belden 9899010500 technical specifications.
| Approvals | UL, CE |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Outside Diameter | 3.66mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Stranding | 65 x 36 |
| Voltage | 5kV |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Weight | 7.5lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up, Test Lead |
| RoHS | Compliant |
Download the complete datasheet for Belden 9899010500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.