Belden 9903 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Impedance | 78R |
| Jacket Material | PP |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.