Belden 9903 E4X1000 technical specifications.
| Type | Shielded Twisted Pair Cable |
| Size | 24/28AWG |
| Number of Conductors | 6/2 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Light Gray |
| Maximum Outer Diameter | 6.35mm |
| Max Current Rating | 0.875A |
| Max Voltage Rating | 30VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape/(Tape/Braid) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 9903 E4X1000 to view detailed technical specifications.
No datasheet is available for this part.