Belden 9906 010100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Mount | Wire |
| Outside Diameter | 8.41mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Stranding | 133 x 27 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 13.4lb |
| Wire/Cable Gauge | 6AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 9906 010100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.