Belden 9907 technical specifications.
| Capacitance | 83.3pF |
| Color | Grey |
| Conductor Material | Copper |
| Impedance | 50R |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 1 |
| Outside Diameter | 4.7mm |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 9907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
