Belden 9908009100 technical specifications.
| Approvals | UL, CSA, CE |
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Mount | Cable |
| Outside Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 84 x 27 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 7.7lb |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 9908009100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.