Belden 9910 004100 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Mount | Wire |
| Outside Diameter | 4.57mm |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 65 x 28 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 5lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 9910 004100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.