Belden 9910-010-100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Outside Diameter | 4.572mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Belden 9910-010-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.