Belden 9910001100 technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Mount | Wire |
| Outside Diameter | 4.57mm |
| Series | 9910 |
| Stranding | 65 x 28 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 9910001100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.