Belden 99110071000 technical specifications.
| Color | Violet |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Mount | External |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Belden 99110071000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.