Belden 99110091000 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PVC |
| RoHS Compliant | Yes |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 99110091000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.