Belden 9912 005100 technical specifications.
| Approvals | UL |
| Color | Green |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Outside Diameter | 4.013mm |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| Resistance | 87740.5R |
| RoHS Compliant | Yes |
| Stranding | 65 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 3.5lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 9912 005100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.