12 AWG hook-up wire featuring a tinned copper conductor with 65 x 30 stranding. This UL-approved cable offers a 600V voltage rating and a maximum operating temperature of 105°C. Constructed with a PVC insulation and jacket, it measures 4.01mm in outside diameter and is supplied on a 100-foot spool. RoHS compliant and suitable for applications up to 51A.
Belden 9912 010100 technical specifications.
| Approvals | UL |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Outside Diameter | 4.013mm |
| Package Quantity | 2 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 65 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 3.5lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 9912 010100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.