Belden 9912-WHT-250 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 4.01mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 9912-WHT-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.