Belden 99120022000 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 2000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Outside Diameter | 4.01mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Stranding | 65 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 58lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 99120022000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.