Belden 9913F7B591000 technical specifications.
| Conductor Material | Copper |
| Impedance | 51.5R |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Mount | Cable |
| Outside Diameter | 0.405inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 600V |
| Weight | 100lb |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9913F7B591000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.