Belden 9913F7B59250 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 250foot |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 26.75lb |
| RoHS | Compliant |
Download the complete datasheet for Belden 9913F7B59250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.