Belden 9916 002100 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Outside Diameter | 2.337mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 26 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 1.3lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 9916 002100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.