Belden 9918 0041000 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Mount | Wire |
| Outside Diameter | 2.01mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 9lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 9918 0041000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.