Belden 9919004100 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Outside Diameter | 1.75mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 9919004100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.