Belden 9924001100 technical specifications.
| Color | Brown |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Mount | Wire |
| Outside Diameter | 2.24mm |
| Series | 9924 |
| Stranding | 7 x 32 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 9924001100 to view detailed technical specifications.
No datasheet is available for this part.