Belden 9940-060-1000 technical specifications.
| Color | Chrome |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 5.46mm |
| Package Quantity | 1 |
| Series | 9940 |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Weight | 32lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9940-060-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.