
Shielded multi-conductor cable featuring 8 conductors, each 22AWG with 7x30 stranded copper. PVC insulation and jacket provide durability, with a maximum operating temperature of 80°C and a minimum of -30°C. This 100-foot spool is chrome colored and rated for 300V, meeting UL, CE, and NEC approvals.
Belden 9944 060100 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 100 |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Cores | 8 |
| Outside Diameter | 6.706mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9944 060100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
