Belden 9963009500 technical specifications.
| Approvals | CE |
| Color | White |
| Conductor Material | Copper |
| Current Rating | 3.8A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 5.33mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19 x 32 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 16lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9963009500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.