CABLE; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:4; Conductor Size AWG:20AWG; Voltage Rating:600V; No. of Max Strands x Strand Size:19 x 32AWG; Conductor Area CSA:-; Jacket Color:-
MountingCable
Quick Jump:
Technical Specifications
Belden 9964-100 technical specifications.
General
Mount
Cable
Compliance
RoHS
Not Compliant
Datasheet
Belden 9964-100 Datasheet
Download the complete datasheet for Belden 9964-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.