Belden 9965-009-1000 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 0.1inch |
| Package Quantity | 1 |
| Series | 9965 |
| Shielding | Shielded |
| Stranding | 19 x 34 |
| Voltage Rating | 600V |
| Weight | 15lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9965-009-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.