
This 300V hook-up wire is constructed with 28AWG copper conductors and features PVC insulation and jacket. It is available in 1000ft lengths and is compliant with UL, CSA, and CE approvals. The wire has a maximum operating temperature of 80°C and is not Reach SVHC compliant. It is, however, RoHS compliant and suitable for use in a variety of applications.
Belden 99770101000 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Outside Diameter | 0.84mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 99770101000 to view detailed technical specifications.
No datasheet is available for this part.