This 30AWG hook-up wire is rated for 300V and has a maximum operating temperature of 80°C. It is available on a 100foot spool with PVC insulation. The wire is made from copper and has a black color. It is compliant with RoHS regulations but not Reach SVHC compliant.
Belden 9978010100 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Outside Diameter | 0.762mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 9978010100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
