Belden 99800011000 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Brown |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 99800011000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.