Belden 9984 003100 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Orange |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Mount | Wire |
| Outside Diameter | 1.12mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 9984 003100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.