Belden 9984-DK-GRN-1000 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 1.1mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 9984-DK-GRN-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.