Belden 9985-004-1000 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Outside Diameter | 0.991mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Belden 9985-004-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.