Shielded multi-conductor cable featuring 6 conductors of 24AWG copper, twisted into 3 pairs. This audio cable utilizes polyethylene insulation and a chrome polyvinyl chloride jacket, with a 6.47mm outside diameter. Rated for 300VAC and operating temperatures from -20°C to 80°C, it is RoHS compliant and available on a 152.4m reel. Approvals include UL, CE, and NEC.
Belden 9990 060500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Pairs | 3 |
| Outside Diameter | 6.477mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9990 060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.