
10-conductor, 26AWG flat ribbon cable, unshielded, featuring a grey PVC jacket and insulation. Conductors are copper with a 7x34 stranding, rated for 300V and a 1.5A current. Operating temperature range is -40°C to 105°C. This RoHS compliant cable is supplied on a 100-foot spool and meets UL, CSA, and CE approvals.
Belden 9L26010008H100 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 1.5A |
| First Conductor Mark | Blue |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9L260XX |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1.8lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Belden 9L26010008H100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
