Belden 9L28009008H300 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 9 |
| RoHS Compliant | Yes |
| Series | 9L280XX |
| Shielding | Unshielded |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Belden 9L28009008H300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.