
16-conductor flat ribbon cable, 28AWG stranded copper conductors, featuring PVC insulation and jacket. Rated for 300VAC, this unshielded cable operates from -40°C to 105°C and carries a 1A current rating. The first conductor is marked with a red stripe, with a gray overall color. Approvals include UL, CSA, and CE, with RoHS compliance. Available in 30.48m (100ft) length.
Belden 9L28016 008H100 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 1A |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Cores | 16 |
| Number of Ways | 30 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9L280XX |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 2.1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Belden 9L28016 008H100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
