
This 26-conductor ribbon cable features 28AWG copper conductors and a PVC jacket. It is rated for 300V DC and is compliant with RoHS regulations. The cable is not SVHC compliant and is designed for cable mounting.
Belden 9L28026-008-H100 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Cores | 26 |
| Number of Ways | 16 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Belden 9L28026-008-H100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
