
50-conductor, 28AWG flat ribbon cable, 100ft length, featuring copper conductors with 7 x 36 stranding. Rated for 300V, this unshielded cable operates between -40°C and 105°C, with a 1A current rating. Constructed with PVC insulation and jacket, it is UL, CSA, and CE approved, and RoHS compliant.
Belden 9L28050 008H100 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 1A |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Cores | 50 |
| Number of Ways | 30 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9L280XX |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 7.1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Belden 9L28050 008H100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
