
64-conductor, 28AWG stranded flat ribbon cable featuring PVC insulation and jacket. This unshielded cable operates within a temperature range of -40°C to 105°C and has a current rating of 1A at 300V. The first conductor is marked red, and the cable is RoHS compliant. Available in a 100-foot length.
Belden 9L28064 008H100 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 1A |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 64 |
| Number of Cores | 64 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9L280XX |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 8.2lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Belden 9L28064 008H100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
