
20-conductor shielded flat flex cable, 28AWG, featuring 7x36 stranding and PVC insulation and jacket. This black cable offers a 300V voltage rating, operates between -20°C and 105°C, and has a capacitance of 50pF. Available on a 100ft spool, it is UL, CSA, and CE approved.
Belden 9L28320010100 technical specifications.
| Approvals | UL, CSA, CE |
| Capacitance | 50pF |
| Color | Black, Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Reach SVHC Compliant | No |
| Series | 9L283XX |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Thickness | 254um |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 8.6lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Belden 9L28320010100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
