Belden 9L28326 010100 technical specifications.
| Approvals | UL, CSA, CE |
| Capacitance | 50pF |
| Color | Black, Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 26 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9L283XX |
| Stranding | 7X36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Belden 9L28326 010100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.