Belden 9L30026 technical specifications.
| Cable Pitch (mm) | 0.635 |
| Type | Flat Cable |
| Size | 30AWG |
| Number of Conductors | 26 |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Belden 9L30026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.