Belden 9L30050008H100 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 1.5A |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 50 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 9L300XX |
| Shielding | Unshielded |
| Stranding | 7 x 38 |
| Voltage | 150V |
| Voltage Rating | 300V |
| Weight | 3.4lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Belden 9L30050008H100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
