Belden A0266828 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Contacts | 50 |
| Number of Ports | 25 |
| Number of Positions | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Termination | IDC |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden A0266828 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.