Belden A0270164 technical specifications.
| Color | Beige |
| Material | Steel |
| Reach SVHC Compliant | No |
| Series | BIX |
| Weight | 2.645lb |
| RoHS | Compliant |
Download the complete datasheet for Belden A0270164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.