Belden A0284798 technical specifications.
| Color | Beige |
| Material | Steel |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden A0284798 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.