Belden A0406997 technical specifications.
| Adapter Style | CABLE |
| Package/Case | Module |
| Package Quantity | 10 |
| Polarity | Normal |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden A0406997 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.