Belden A0410473 technical specifications.
| Cable Length (m) | 3 |
| Cable Type | Patch Cord |
| Wire Size | 24AWG |
| Connector Type A | Bix Patch Cord |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Jacket Material | Polyvinyl Chloride |
| Cage Code | 7DJG2 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Belden A0410473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.