Belden AKB2-RST3-602/1M technical specifications.
| Package/Case | 602 |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Belden AKB2-RST3-602/1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.